RS PRO 3m 8 Socket Type G - British Extension Lead, 250 V ac
- RS Stock No.:
- 161-7255
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-7255
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Number of Sockets | 8 | |
| Mains Plug Type | Type G - British BS1363 | |
| Socket Type | Type G - British | |
| Corded | Yes | |
| Voltage Rating | 250 V ac | |
| Colour | Black | |
| Number of Cores | 3 | |
| Cross Sectional Area | 1.5 mm² | |
| Power Indicator | No | |
| Sheath Colour | Black | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Number of Sockets 8 | ||
Mains Plug Type Type G - British BS1363 | ||
Socket Type Type G - British | ||
Corded Yes | ||
Voltage Rating 250 V ac | ||
Colour Black | ||
Number of Cores 3 | ||
Cross Sectional Area 1.5 mm² | ||
Power Indicator No | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
This RS Pro Power Distribution Unit has a modularised structure consisting of 4 to 24 output units at most. They are fully customisable with input power locations, easily mountable with vertical and horizontal positioning. Being upgradeable it gives users flexibility to install the intelligence they require, with the option to upgrade technology as need evolve. From basic power supply to sophisticated power monitoring, fault diagnosis adapting your business well into the future. The addition of an ammeter (1617288) or remote networked power monitoring module (1617289) can be added for power monitoring.
PDU - Power Distribution Unit is widely used in network enclosure and server rack of data center in field of information technology,telecom, electric, power, finance and insurance,aviation,transportation,hospital,education,E-government,etc.
