LK 1.5m 3 Socket Type K - Danish Extension Lead, 250 V

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
148-4588
Mfr. Part No.:
210A5234
Brand:
LK
Find similar products by selecting one or more attributes.
Select all

Brand

LK

Product Type

Extension Socket

Cable Length

1.5m

Number of Sockets

3

Corded

Yes

Socket Type

Type K - Danish

Voltage Rating

250 V

Current Rating Unwound

10A

Colour

Grey

RoHS Status: Not Applicable

COO (Country of Origin):
DK