Electrak 3m 2 (BS 6396), 2 (USB) Socket BS 6396, USB Extension Lead, 230 V ac
- RS Stock No.:
- 146-2851
- Mfr. Part No.:
- PA3322AB
- Brand:
- Electrak
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-2851
- Mfr. Part No.:
- PA3322AB
- Brand:
- Electrak
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrak | |
Product Type | Extension Socket | |
Cable Length | 3m | |
Number of Sockets | 2 (BS 6396), 2 (USB) | |
Mains Plug Type | Type G - British BS1363 | |
Corded | Yes | |
Socket Type | BS 6396, USB | |
Voltage Rating | 230 V ac | |
Current Rating Unwound | 3.15A | |
RCD Protected | Yes | |
Colour | White | |
Sheath Colour | White | |
Series | Intersoc | |
Select all | ||
---|---|---|
Brand Electrak | ||
Product Type Extension Socket | ||
Cable Length 3m | ||
Number of Sockets 2 (BS 6396), 2 (USB) | ||
Mains Plug Type Type G - British BS1363 | ||
Corded Yes | ||
Socket Type BS 6396, USB | ||
Voltage Rating 230 V ac | ||
Current Rating Unwound 3.15A | ||
RCD Protected Yes | ||
Colour White | ||
Sheath Colour White | ||
Series Intersoc | ||