Legrand 1.5m 4 Socket Type E - French Extension Lead, 230 V
- RS Stock No.:
- 145-8324
- Mfr. Part No.:
- 0 500 40
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-8324
- Mfr. Part No.:
- 0 500 40
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Cable Length | 1.5m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type E - French | |
| Corded | Yes | |
| Socket Type | Type E - French | |
| Voltage Rating | 230 V | |
| Switchable | Yes | |
| Sheath Colour | Black | |
| Power Indicator | Yes | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Cable Length 1.5m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Corded Yes | ||
Socket Type Type E - French | ||
Voltage Rating 230 V | ||
Switchable Yes | ||
Sheath Colour Black | ||
Power Indicator Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand 050040 is an extension Extension cable, with smart capabilities sending alerts via email or push notifications on the smartphone during a power outage. Other added features include, monitoring the consumption of each socket individually, receiving alerts when a set consumption threshold is reached. Each of the four Type-E French sockets can be switched on and off individually or as a group through the app.
Features and Benefits
Smart enabled extension
Type E - French plug and sockets
Cord length -1.5 m
Black / Aluminium finish
16A / 250 V
