Legrand 3m 4 Socket Type F - German Schuko, USB Extension Lead, 230 V
- RS Stock No.:
- 145-3030
- Mfr. Part No.:
- 0 546 38
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-3030
- Mfr. Part No.:
- 0 546 38
- Brand:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Cable Length | 3m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type F - German Schuko | |
| Socket Type | Type F - German Schuko, USB | |
| Corded | Yes | |
| Voltage Rating | 230 V | |
| Colour | White | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Cable Length 3m | ||
Number of Sockets 4 | ||
Mains Plug Type Type F - German Schuko | ||
Socket Type Type F - German Schuko, USB | ||
Corded Yes | ||
Voltage Rating 230 V | ||
Colour White | ||
- COO (Country of Origin):
- FR
