Legrand 1.5m 6 Socket Type E - French Extension Lead, 250 V
- RS Stock No.:
- 145-3008
- Mfr. Part No.:
- 0 500 36
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-3008
- Mfr. Part No.:
- 0 500 36
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Cable Length | 1.5m | |
| Number of Sockets | 6 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| Voltage Rating | 250 V | |
| Surge Protection | Yes | |
| Switchable | Yes | |
| Colour | Black | |
| Series | Xenon | |
| Sheath Colour | Black | |
| Power Indicator | Yes | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Cable Length 1.5m | ||
Number of Sockets 6 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
Voltage Rating 250 V | ||
Surge Protection Yes | ||
Switchable Yes | ||
Colour Black | ||
Series Xenon | ||
Sheath Colour Black | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- FR
16 A French standard multi-outlet extensions with surge protection, switch and power cord
Possibilities to orientate socket outlets, can be fixed by screws
Possibilities to orientate socket outlets, can be fixed by screws
