- RS Stock No.:
- 124-8489
- Mfr. Part No.:
- SRPTU81PB2-MP
- Brand:
- Masterplug
Discontinued product
- RS Stock No.:
- 124-8489
- Mfr. Part No.:
- SRPTU81PB2-MP
- Brand:
- Masterplug
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Surge Protected Trailing Sockets with USB
This is a very high quality Surge Protected Extension Lead, with 13A Sockets, 2 USB chargers and Telecom ports, with an 1 meter extension cable. The 2 USB ports can be used to charge devices such as iPhone, iPad, iPod, Smart phones and cameras without the need of plugging them into your PC. With this Surge Protected trailing socket you can also run your broadband, ISDN or modem connections through the telecom port to protect your devices from electrical damage.
Two 2.1A USB charger outputs ideal for use with, iPhones, iPad, iPod and other MP3s, Mobile phones, PDAs and Digital Cameras
Surge protected 13A sockets with three channel protection and safety thermal cut-out
Includes telecom protection to further protect your equipment from damaging surge or spikes via broadband, ISDN or modem connections
Power and surge LED indicators
Surge protected 13A sockets with three channel protection and safety thermal cut-out
Includes telecom protection to further protect your equipment from damaging surge or spikes via broadband, ISDN or modem connections
Power and surge LED indicators
Specifications
Attribute | Value |
---|---|
Cable Length | 1m |
Number of Sockets | 8 |
Mains Plug Type | Type G - British BS1363 |
Corded | Yes |
Socket Type | BS1363, USB |
Surge Protection | Yes |
Switchable | Yes |
Colour | Black |
Power Indicator | Yes |