- RS Stock No.:
- 124-4252
- Mfr. Part No.:
- 1156000596
- Brand:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-4252
- Mfr. Part No.:
- 1156000596
- Brand:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
brennenstuhl Premium-Line 30 A 6 Way Extenstion Socket with Surge Protection
Premium Office 6 Way Type F - German Schuko extension socket incorporating surge protection for your appliance from malfunctions in the mains, such as surges, indirect lightning strikes or circuit noises, with a maximum sum of leakage current of up to 30 A.
Features and Benefits
Illuminated 2-pole ON/OFF safety switch
With replaceable 10 A fuse
2 USB charging ports
Total charging amperage of max. 2100 mA for quick reload
Childproof sockets
Cable length: 3 m
Cable: H05VVF 3G1.5
Length approx: 59 cm
Sockets: 6 x Type F - German Schuko
USB ports: 2
Nominal current: 10 A
Interference filter: EMI/RFI
Colour: black
Plugin system: DE
With replaceable 10 A fuse
2 USB charging ports
Total charging amperage of max. 2100 mA for quick reload
Childproof sockets
Cable length: 3 m
Cable: H05VVF 3G1.5
Length approx: 59 cm
Sockets: 6 x Type F - German Schuko
USB ports: 2
Nominal current: 10 A
Interference filter: EMI/RFI
Colour: black
Plugin system: DE
Specifications
Attribute | Value |
---|---|
Cable Length | 3m |
Number of Sockets | 6 |
Socket Type | Schuko, USB |
Corded | Yes |
Voltage Rating | 250 V ac |
Surge Protection | Yes |
Switchable | Yes |
Colour | Black |
Power Indicator | Yes |