- RS Stock No.:
- 122-8240
- Mfr. Part No.:
- 1131953
- Brand:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 122-8240
- Mfr. Part No.:
- 1131953
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Cable Reel Garant 110V BS4343
Brennenstuhl has introduced this open cable reel that has been made from a special break resistant Breflexx rubber fitted to a galvanised steel tube frame. Furthermore, there is an ergonomic cable guide handle to ensure perfect cable management during winding. Two 110 V sockets have self-closing covers to provide protection against dust and any contamination. The cable reel features a thermal cut out protection indicator that shows overheating or overloading.
Features and Benefits
Breflexx rubber body
Galvanised steel tube frame
Rust resistant and galvanised steel reel body
Thermal safety cut out
Robust handle with comfortable cable guide
Two 110 V socket outlets with covers
Galvanised steel tube frame
Rust resistant and galvanised steel reel body
Thermal safety cut out
Robust handle with comfortable cable guide
Two 110 V socket outlets with covers
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 25m |
Number of Sockets | 2 |
Mains Plug Type | BS4343/EN60309 110V-16A |
Socket Type | BS4343/EN60309 110V-16A |
Voltage Rating | 110 V |
Current Rating Unwound | 16A |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
European Harmonised Code | H05VV-F |
Switchable | No |
Colour | Yellow |
Cross Sectional Area | 2.5 mm² |
Series | Garant |
Sheath Colour | Yellow |