brennenstuhl 33m 5 Socket Type E - French Cable Reel Open Reel, 230 V, IP44

Subtotal (1 unit)*

£169.15

(exc. VAT)

£202.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.15

*price indicative

RS Stock No.:
649-149
Mfr. Part No.:
9232301100
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

33m

Number of Sockets

5

Mains Plug Type

Type E - French

Corded

Yes

Socket Type

Type E - French

IP Rating

IP44

Voltage Rating

230 V

Housing Type

Open Reel

COO (Country of Origin):
FR
The brennenstuhl Cable reel is designed for reliable power distribution with a robust rubber-neoprene cable in black. It supports a maximum current carrying capacity of 16 A and operates at a nominal input voltage of 230 V. With an IP44 protection rating, it is suitable for indoor and outdoor use, offering resistance against splashes and solid objects. Ideal for construction sites, workshops, and industrial environments.

Rubber neoprene cable
IP44 protection rating