brennenstuhl 2m 6 Socket Type E - French Extension Lead Kit, 415 V, IP44
- RS Stock No.:
- 649-136
- Mfr. Part No.:
- 9150161096
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£428.47
(exc. VAT)
£514.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 999,999,997 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £428.47 |
*price indicative
- RS Stock No.:
- 649-136
- Mfr. Part No.:
- 9150161096
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | brennenstuhl | |
Product Type | Extension Lead Kit | |
Cable Length | 2m | |
Number of Sockets | 6 | |
Mains Plug Type | Type E - French | |
Corded | Yes | |
Socket Type | Type E - French | |
IP Rating | IP44 | |
Voltage Rating | 415 V | |
Select all | ||
---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead Kit | ||
Cable Length 2m | ||
Number of Sockets 6 | ||
Mains Plug Type Type E - French | ||
Corded Yes | ||
Socket Type Type E - French | ||
IP Rating IP44 | ||
Voltage Rating 415 V | ||
- COO (Country of Origin):
- FR
The brennenstuhl Construction site box is built for tough environments and is suitable for outdoor use. It features a durable rubber-neoprene cable in black, designed to withstand harsh conditions. With an IP44 protection rating, it offers resistance against splashes and solid particles, making it reliable for construction and industrial sites.
IP44 protection rating
Suitable for outdoor use
Suitable for outdoor use