brennenstuhl 2m 4 Socket Type E - French Extension Lead Kit, 415 V, IP44
- RS Stock No.:
- 649-135
- Mfr. Part No.:
- 9150321124
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£765.85
(exc. VAT)
£919.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £765.85 |
*price indicative
- RS Stock No.:
- 649-135
- Mfr. Part No.:
- 9150321124
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead Kit | |
| Cable Length | 2m | |
| Number of Sockets | 4 | |
| Mains Plug Type | CEE 400 V-32 A | |
| Corded | Yes | |
| Socket Type | Type E - French | |
| IP Rating | IP44 | |
| Voltage Rating | 415 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead Kit | ||
Cable Length 2m | ||
Number of Sockets 4 | ||
Mains Plug Type CEE 400 V-32 A | ||
Corded Yes | ||
Socket Type Type E - French | ||
IP Rating IP44 | ||
Voltage Rating 415 V | ||
- COO (Country of Origin):
- FR
The brennenstuhl Construction site box is built for tough environments and is suitable for outdoor use. It features a durable rubber-neoprene cable in black, designed to withstand harsh conditions. With an IP44 protection rating, it offers resistance against splashes and solid particles, making it reliable for construction and industrial sites.
IP44 protection rating
Suitable for outdoor use
Suitable for outdoor use
Related links
- brennenstuhl 2m 8 Socket Type E - French Extension Lead Kit IP44
- brennenstuhl 2m 6 Socket Type E - French Extension Lead Kit IP44
- brennenstuhl 2m 5 Socket Type E - French Extension Lead Kit IP44
- brennenstuhl 2m 4 Socket BS4343/EN60309 110V-16A Extension Lead IP44
- brennenstuhl 2m 2 Socket Type E - French Extension Lead IP20
- brennenstuhl 2m 1 Socket Type E - French Extension Lead IP20
- brennenstuhl 5m 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 10m 4 Socket Type E - French Extension Lead IP44
