brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-102
- Mfr. Part No.:
- 1206831
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£143.90
(exc. VAT)
£172.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £143.90 |
*price indicative
- RS Stock No.:
- 649-102
- Mfr. Part No.:
- 1206831
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | brennenstuhl | |
Product Type | Cable Reel | |
Cable Length | 40m | |
Number of Sockets | 4 | |
Mains Plug Type | Type E - French | |
Corded | Yes | |
Socket Type | Type E - French | |
IP Rating | IP44 | |
Voltage Rating | 230 V | |
Housing Type | Open Reel | |
Select all | ||
---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 40m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Corded Yes | ||
Socket Type Type E - French | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is a high-performance power reel designed for outdoor use. It features Bretec rotating drum technology, a 40m neoprene cable, and 4 auto-closing sockets with integrated thermal protection. The Cablepilot handle ensures smooth cable guidance and easy transport, while the LED voltage indicator helps avoid unnecessary trips. With a drum brake, plug storage, and IP44 splash-proof rating, its a durable and user-friendly solution for demanding environments.
Turning knob for easy cable winding
Drum brake to lock the cable during transport
Thermal circuit breaker
Drum brake to lock the cable during transport
Thermal circuit breaker