brennenstuhl 38.5m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-101
- Mfr. Part No.:
- 1202461
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£140.81
(exc. VAT)
£168.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £140.81 |
*price indicative
- RS Stock No.:
- 649-101
- Mfr. Part No.:
- 1202461
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | brennenstuhl | |
Product Type | Cable Reel | |
Cable Length | 38.5m | |
Number of Sockets | 4 | |
Mains Plug Type | Type E - French | |
Socket Type | Type E - French | |
Corded | Yes | |
IP Rating | IP44 | |
Voltage Rating | 230 V | |
Housing Type | Open Reel | |
Select all | ||
---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 38.5m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is a heavy-duty power reel built for outdoor use, featuring Bretec technology that keeps the connection cable stationary while the drum rotates preventing tangles and improving handling. With 40 meters of neoprene cable and a mobile Powerblock with 4 auto-closing sockets, its ideal for demanding tasks in workshops, construction sites, or large garden setups.
Cable fixing clip to ensure it stays in place during transport
Side coil with thermal circuit breaker, plug storage holes and notches to hold the cable
Turning knob for easy cable winding
Side coil with thermal circuit breaker, plug storage holes and notches to hold the cable
Turning knob for easy cable winding