brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-096
- Mfr. Part No.:
- 1206841
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£140.98
(exc. VAT)
£169.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £140.98 |
*price indicative
- RS Stock No.:
- 649-096
- Mfr. Part No.:
- 1206841
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | brennenstuhl | |
Product Type | Cable Reel | |
Cable Length | 25m | |
Number of Sockets | 4 | |
Mains Plug Type | Type E - French | |
Socket Type | Type E - French | |
Corded | Yes | |
IP Rating | IP44 | |
Voltage Rating | 230 V | |
Housing Type | Open Reel | |
Select all | ||
---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 25m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is a rugged outdoor-ready power solution featuring 25 meters neoprene cable. It includes four splash-proof sockets with automatic covers and a built-in LED power indicator. Thanks to Bretec technology, only the drum rotates during use, preventing cable tangling. The ergonomic Cablepilot handle ensures easy transport and cable guidance. With IP44 protection and a max power of 3300W when uncoiled, its built for demanding environments.
Turning knob for easy cable winding
Drum brake to lock the cable during transport
Thermal circuit breaker
Drum brake to lock the cable during transport
Thermal circuit breaker