brennenstuhl 30m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP20
- RS Stock No.:
- 649-088
- Mfr. Part No.:
- 1135031
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£78.97
(exc. VAT)
£94.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £78.97 |
*price indicative
- RS Stock No.:
- 649-088
- Mfr. Part No.:
- 1135031
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | brennenstuhl | |
Product Type | Cable Reel | |
Cable Length | 30m | |
Number of Sockets | 4 | |
Mains Plug Type | Type E - French | |
Corded | Yes | |
Socket Type | Type E - French | |
IP Rating | IP20 | |
Voltage Rating | 230 V | |
Housing Type | Open Reel | |
Select all | ||
---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 30m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Corded Yes | ||
Socket Type Type E - French | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable Pilot guide handle ensures perfect cable management during winding, offering smooth, effortless use. Its ergonomic design works for both right- and left-handed users, making rewinding simple and efficient. With convenient handles on both sides, it's easy to carry and store cables. Crafted from durable PVC, it supports cables up to 30 meters in length, providing reliable organization for home or workspaces.
IP20 protection rated
PVC cable
PVC cable