brennenstuhl 2m 8 Socket Type E - French Extension Lead Kit, 415 V, IP44

Subtotal (1 unit)*

£554.31

(exc. VAT)

£665.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£554.31

*price indicative

RS Stock No.:
649-079
Mfr. Part No.:
9150161026
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Extension Lead Kit

Cable Length

2m

Number of Sockets

8

Mains Plug Type

CEE 400 V-16 A

Corded

Yes

Socket Type

Type E - French

IP Rating

IP44

Voltage Rating

415 V

COO (Country of Origin):
FR
The brennenstuhl Construction site box is built for tough environments and is suitable for outdoor use. It features a durable rubber-neoprene cable in black, designed to withstand harsh conditions. With an IP44 protection rating, it offers resistance against splashes and solid particles, making it reliable for construction and industrial sites.

IP44 protection rating
Suitable for outdoor use