brennenstuhl 5m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-065
- Mfr. Part No.:
- 1152301
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£129.08
(exc. VAT)
£154.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £129.08 |
*price indicative
- RS Stock No.:
- 649-065
- Mfr. Part No.:
- 1152301
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | brennenstuhl | |
Product Type | Cable Reel | |
Cable Length | 5m | |
Number of Sockets | 4 | |
Mains Plug Type | Type E - French | |
Socket Type | Type E - French | |
Corded | Yes | |
IP Rating | IP44 | |
Voltage Rating | 230 V | |
Housing Type | Open Reel | |
Select all | ||
---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 5m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Electrical cabinet is equipped with a 30mA 25A differential switch protecting human life from the risk of electrocution and covered with a hinged window to respect the protection index. In addition, this mobile electrical panel is equipped with four power outlets with self-closing flaps. This mobile construction site cabinet has an exceptional cable length (5m H07RN-F 3G2.5) and can be used indoors and outdoors.
IP44 protection rated
Practical cable guide for cable storage
Shockproof, insulating housing with hanging hook and perforations for wall mounting
Practical cable guide for cable storage
Shockproof, insulating housing with hanging hook and perforations for wall mounting