Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- RS Stock No.:
- 518-960
- Mfr. Part No.:
- 1446511
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£436.82
(exc. VAT)
£524.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £436.82 |
*price indicative
- RS Stock No.:
- 518-960
- Mfr. Part No.:
- 1446511
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Number of Sockets | 5 | |
| Corded | No | |
| Housing Type | Open Reel | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Number of Sockets 5 | ||
Corded No | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Reel is engineered for versatility and resilience, making it an essential component for demanding applications. Constructed with high quality PUR material, it ensures exceptional flexibility while remaining resistant to welding sparks. Designed for both fixed and flexible installation, this cable can withstand various environmental conditions, making it suitable for diverse industrial settings. The 5 wire configuration allows for efficient connectivity, enabling seamless integration with various devices.
PUR outer sheath provides robust protection against wear and tear
Highly flexible design allows for easy handling and installation
Resistant to a variety of chemicals enhancing its longevity
Complies with strict environmental standards which ensuring safety and reliability
Designed for high performance applications with a significant bending cycle rating
Constructed to remain operational in extreme temperature ranges
Highly flexible design allows for easy handling and installation
Resistant to a variety of chemicals enhancing its longevity
Complies with strict environmental standards which ensuring safety and reliability
Designed for high performance applications with a significant bending cycle rating
Constructed to remain operational in extreme temperature ranges
