Phoenix Contact 100m 5 Socket Cable Reel Open Reel

Subtotal (1 unit)*

£263.34

(exc. VAT)

£316.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£263.34

*price indicative

RS Stock No.:
496-872
Mfr. Part No.:
1457445
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Reel

Cable Length

100m

Number of Sockets

5

Corded

No

Housing Type

Open Reel

COO (Country of Origin):
PL
The Phoenix Contact Cable Reel designed for versatility and reliability in various industrial applications. Constructed with a durable PVC outer sheath, this cable provides excellent protection against environmental factors, ensuring longevity and performance. With a cable length of 100 metres and a 5 wire configuration, it is ideal for connections requiring flexibility and strength. The product is suitable for valve connectors, making it a versatile choice for sectors ranging from automation to manufacturing. Its lightweight design facilitates easy handling and installation, while the absence of shielding enhances signal clarity.

5 wire configuration accommodates various industrial applications
Excellent resistance to high and low temperatures enhances operational reliability
Manufactured in compliance with international safety standards
Ambiance friendly contributing to sustainable practices in the workplace