Phoenix Contact 100m Cable Reel Open Reel, 300 V
- RS Stock No.:
- 494-634
- Mfr. Part No.:
- 1535590
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£503.10
(exc. VAT)
£603.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £503.10 |
*price indicative
- RS Stock No.:
- 494-634
- Mfr. Part No.:
- 1535590
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Product Type | Cable Reel | |
Cable Length | 100m | |
Corded | Yes | |
Voltage Rating | 300 V | |
Housing Type | Open Reel | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Reel is designed for professional applications requiring flexibility and durability. Combining advanced materials with innovative engineering, it accommodates a standard cable length of 100 metres, featuring a robust PUR outer sheath available in a sleek black grey RAL 7021 finish. The five wire configuration ensures reliable connectivity for various industrial and commercial uses. Its exceptional performance in challenging environments is backed by stringent quality certifications, ensuring that it meets the high demands of modern electrical installations. With easy handling and a lightweight design, this cable reel is ideal for both stationary use and dynamic environments, making it an indispensable asset for technicians and engineers alike.
Robust flame resistance characteristics suitable for diverse environments
Operational temperature range ensures reliability in various conditions
Max conductor resistance guarantees efficient power transfer
Dynamic load capacity supports extensive flexibility during movement
Meets EU RoHS standards reflecting commitment to environmental safety
Accompanied by detailed technical documentation for informed use
Operational temperature range ensures reliability in various conditions
Max conductor resistance guarantees efficient power transfer
Dynamic load capacity supports extensive flexibility during movement
Meets EU RoHS standards reflecting commitment to environmental safety
Accompanied by detailed technical documentation for informed use