Phoenix Contact 100m Cable Reel Open Reel, 300 V
- RS Stock No.:
- 493-476
- Mfr. Part No.:
- 1550614
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£323.26
(exc. VAT)
£387.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £323.26 |
*price indicative
- RS Stock No.:
- 493-476
- Mfr. Part No.:
- 1550614
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Product Type | Cable Reel | |
Cable Length | 100m | |
Corded | Yes | |
Voltage Rating | 300 V | |
Housing Type | Open Reel | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Reel is designed for versatile applications requiring high quality connectivity solutions. With its PUR halogen free construction and distinctive black grey colour, it stands out as a durable choice for both fixed and flexible installations. This product accommodates six positions and features a generous 100 m cable length, making it ideal for extensive projects. Its robust design ensures resistance to various environmental factors, including oils and extreme temperatures, ensuring reliability in demanding conditions. The meticulous engineering behind this cable reel promotes not only functional safety but also compliance with rigorous industry standards. Whether for industrial automation or general electrical applications, this exceptional product offers reliable performance and longevity.
Lightweight design facilitates easy handling and installation
Flexible cable conduit capable for adaptable use
Highly resistant to abrasive environments including chemical exposure
Optimised for effective thermal management during operation
Colour coded wires simplify installation and reduce errors
Meets European environmental compliance standards for responsible use
Flexible cable conduit capable for adaptable use
Highly resistant to abrasive environments including chemical exposure
Optimised for effective thermal management during operation
Colour coded wires simplify installation and reduce errors
Meets European environmental compliance standards for responsible use