Schneider Electric 8 Socket Type E - French Socket, 230 V ac
- RS Stock No.:
- 357-850
- Mfr. Part No.:
- VDI6658
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£125.32
(exc. VAT)
£150.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £125.32 |
*price indicative
- RS Stock No.:
- 357-850
- Mfr. Part No.:
- VDI6658
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Product Type | Extension Socket | |
Number of Sockets | 8 | |
Socket Type | Type E - French | |
Corded | Yes | |
Voltage Rating | 230 V ac | |
Series | Infraplus-MP | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Product Type Extension Socket | ||
Number of Sockets 8 | ||
Socket Type Type E - French | ||
Corded Yes | ||
Voltage Rating 230 V ac | ||
Series Infraplus-MP | ||
- COO (Country of Origin):
- DE
The Schneider Electric Power Panel is pre-wired and comes equipped with outlets, cables, and a plug, providing a complete solution for powering devices. It operates at an operational voltage of 230 V AC and a current rating of 16 A. The panel includes 8 French socket outlets, each configured as 2P + E, conforming to the NF C 61-303 standard for safety and compatibility. It occupies 1U of rack space, making it ideal for use in compact rack-mounted setups, providing an organized and efficient power distribution solution.
Steel construction
NF C 61 303 certified
Height is 45 mm
NF C 61 303 certified
Height is 45 mm