Legrand 1.5m 6 Socket Type E - French Extension Lead, 250 V ac
- RS Stock No.:
- 321-584
- Mfr. Part No.:
- 0 500 83
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 321-584
- Mfr. Part No.:
- 0 500 83
- Brand:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Comfort series multi-socket extensions
These extensions make it possible to connect several devices fitted with plugs with or without earth: Class I or Class II household appliances.
The indicator switch can be operated by hand or foot.
This socket unit pivots on its own axis. Sockets with safety gates have been tested to withstand 10, 000 operations.
Features a 90° socket for connecting a transformer without blocking another socket.
16 A current, max. power 3500 W at 230 Vac.
The indicator switch can be operated by hand or foot.
This socket unit pivots on its own axis. Sockets with safety gates have been tested to withstand 10, 000 operations.
Features a 90° socket for connecting a transformer without blocking another socket.
16 A current, max. power 3500 W at 230 Vac.
Legrand Extension Socket
The Rosemount Liquid Level Switch is designed using the principle of a tuning fork. A piezo-electric crystal oscillates the forks at their natural frequency. The frequency of the vibrating fork sensor changes depending on the medium in which it is immersed. The denser the liquid, the lower the frequency. When used as a low-level alarm, the liquid in the tank or pipe drains down past the fork, causing a change of natural frequency that is detected by the electronics and switches the output state. When 2110 is used as a high-level alarm, the liquid rises in the tank or pipe, making contact with the fork which then causes the output state to switch.
Features and Benefits
• Cable length is 1.5m
•
Status indicator on the switch can be operated by hand or foot
• Earthling contact sockets in 90° for connecting a transformer without blocking another socket
• Angle plug with earthling contact
•
Status indicator on the switch can be operated by hand or foot
• Earthling contact sockets in 90° for connecting a transformer without blocking another socket
• Angle plug with earthling contact
Applications
• Industrial use and maintenance
• Suitable for professional use
• Suitable for professional use
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 1.5m |
Number of Sockets | 6 |
Socket Type | Type E - French |
Corded | Yes |
Voltage Rating | 250 V ac |
Current Rating Unwound | 16A |
Switchable | Yes |
Power Indicator | Yes |