Legrand 1.5m 3 Socket Type E - French Extension Lead, 250 V ac
- RS Stock No.:
- 321-512
- Mfr. Part No.:
- 0 500 71
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.94
(exc. VAT)
£21.53
(inc. VAT)
- RS Stock No.:
- 321-512
- Mfr. Part No.:
- 0 500 71
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Extension Lead | |
| Cable Length | 1.5m | |
| Number of Sockets | 3 | |
| Corded | Yes | |
| Socket Type | Type E - French | |
| Voltage Rating | 250 V ac | |
| Current Rating Unwound | 16A | |
| Switchable | Yes | |
| Power Indicator | Yes | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Extension Lead | ||
Cable Length 1.5m | ||
Number of Sockets 3 | ||
Corded Yes | ||
Socket Type Type E - French | ||
Voltage Rating 250 V ac | ||
Current Rating Unwound 16A | ||
Switchable Yes | ||
Power Indicator Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Comfort series multi-socket extensions
These extensions make it possible to connect several devices fitted with plugs with or without earth: Class I or Class II household appliances.
The indicator switch can be operated by hand or foot.
This socket unit pivots on its own axis. Sockets with safety gates have been tested to withstand 10, 000 operations.
Features a 90° socket for connecting a transformer without blocking another socket.
16 A current, max. power 3500 W at 230 Vac.
The indicator switch can be operated by hand or foot.
This socket unit pivots on its own axis. Sockets with safety gates have been tested to withstand 10, 000 operations.
Features a 90° socket for connecting a transformer without blocking another socket.
16 A current, max. power 3500 W at 230 Vac.

