Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 132-110
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1.5m | |
| Number of Sockets | 5 | |
| Corded | Yes | |
| Socket Type | Type E - French | |
| Cross Sectional Area | 1.5 mm² | |
| Switchable | Yes | |
| Power Indicator | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1.5m | ||
Number of Sockets 5 | ||
Corded Yes | ||
Socket Type Type E - French | ||
Cross Sectional Area 1.5 mm² | ||
Switchable Yes | ||
Power Indicator Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Worksite multi-socket unit
Unit fitted with IP44 blanking cover for outdoor use.
1.5 m neoprene worksite cable HO7RNF1G1.5 mm².
Sealed illuminated switch.
1.5 m neoprene worksite cable HO7RNF1G1.5 mm².
Sealed illuminated switch.
