RE965-10, Double Sided Extender Board Adapter With Adaption Circuit Board 72.39 x 19.05 x 1.5mm
- RS Stock No.:
- 897-1682
- Mfr. Part No.:
- RE965-10
- Brand:
- Roth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 897-1682
- Mfr. Part No.:
- RE965-10
- Brand:
- Roth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roth Elektronik | |
| Type | Adapter With Adaption Circuit Board | |
| Base Material | Epoxy fibre-glass | |
| Number of Sides | 2 | |
| Dimensions | 72.39 x 19.05 x 1.5mm | |
| Copper Thickness | 35µm | |
| Length | 72.39mm | |
| Thickness | 1.5mm | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Roth Elektronik | ||
Type Adapter With Adaption Circuit Board | ||
Base Material Epoxy fibre-glass | ||
Number of Sides 2 | ||
Dimensions 72.39 x 19.05 x 1.5mm | ||
Copper Thickness 35µm | ||
Length 72.39mm | ||
Thickness 1.5mm | ||
Width 19.05mm | ||
- COO (Country of Origin):
- CN
RE965-10 Multiadapter QFN56
Features and Benefits:
Adaption circuit board for QFN56 with 0.40 mm pitch
Epoxy fibreglass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Hole diameter 1.10 mm with solder pads Ø 2.10 mm
Fits on sockets with a distance of 15.24 mm
Shield pad and cooling field
Epoxy fibreglass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Hole diameter 1.10 mm with solder pads Ø 2.10 mm
Fits on sockets with a distance of 15.24 mm
Shield pad and cooling field
