RE936-06, Double Sided Extender Board Multiadapter With Adaption Circuit Board 36.83 x 29.21 x 1.5mm

Save 35% when you buy 250 units

Subtotal (1 unit)*

£2.07

(exc. VAT)

£2.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 22 unit(s), ready to ship from another location
Units
Per unit
1 - 24£2.07
25 - 49£1.76
50 - 99£1.55
100 - 249£1.37
250 +£1.34

*price indicative

RS Stock No.:
897-1578
Mfr. Part No.:
RE936-06
Brand:
Roth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Roth Elektronik

Type

Multiadapter With Adaption Circuit Board

Base Material

Epoxy fibre-glass

Number of Sides

2

Dimensions

36.83 x 29.21 x 1.5mm

Copper Thickness

35µm

Length

36.83mm

Thickness

1.5mm

Width

29.21mm