RE935-05R, Double Sided Extender Board Multiadapter With Adaption Circuit Board FR4 27.94 x 19.05 x 1.5mm
- RS Stock No.:
- 897-1534
- Mfr. Part No.:
- RE935-05R
- Brand:
- Roth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 897-1534
- Mfr. Part No.:
- RE935-05R
- Brand:
- Roth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Roth Elektronik | |
Type | Multiadapter With Adaption Circuit Board | |
Base Material | Epoxy fibre-glass | |
Number of Sides | 2 | |
Dimensions | 27.94 x 19.05 x 1.5mm | |
Copper Thickness | 35µm | |
FR Material Grade | FR4 | |
Length | 27.94mm | |
Thickness | 1.5mm | |
Width | 19.05mm | |
Select all | ||
---|---|---|
Brand Roth Elektronik | ||
Type Multiadapter With Adaption Circuit Board | ||
Base Material Epoxy fibre-glass | ||
Number of Sides 2 | ||
Dimensions 27.94 x 19.05 x 1.5mm | ||
Copper Thickness 35µm | ||
FR Material Grade FR4 | ||
Length 27.94mm | ||
Thickness 1.5mm | ||
Width 19.05mm | ||