RE934-09E, Double Sided Extender Board Multiadapter With Adaption Circuit Board 41.91 x 41.91 x 1.5mm
- RS Stock No.:
- 897-1506
- Mfr. Part No.:
- RE934-09E
- Brand:
- Roth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 897-1506
- Mfr. Part No.:
- RE934-09E
- Brand:
- Roth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Roth Elektronik | |
Type | Multiadapter With Adaption Circuit Board | |
Base Material | Epoxy fibre-glass | |
Number of Sides | 2 | |
Dimensions | 41.91 x 41.91 x 1.5mm | |
Copper Thickness | 35µm | |
Length | 41.91mm | |
Thickness | 1.5mm | |
Width | 41.91mm | |
Select all | ||
---|---|---|
Brand Roth Elektronik | ||
Type Multiadapter With Adaption Circuit Board | ||
Base Material Epoxy fibre-glass | ||
Number of Sides 2 | ||
Dimensions 41.91 x 41.91 x 1.5mm | ||
Copper Thickness 35µm | ||
Length 41.91mm | ||
Thickness 1.5mm | ||
Width 41.91mm | ||
- COO (Country of Origin):
- CN
RE934-09E Multiadapter QFP56 & QFN56
Features and Benefits:
Adaption circuit board for QFP56 and QFN56 (0.50 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly