RE934-05E, Double Sided Extender Board Multiadapter With Adaption Circuit Board 69.85 x 69.85 x 1.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
897-1480
Mfr. Part No.:
RE934-05E
Brand:
Roth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Roth Elektronik

Type

Multiadapter With Adaption Circuit Board

Base Material

Epoxy fibre-glass

Number of Sides

2

Dimensions

69.85 x 69.85 x 1.5mm

Copper Thickness

35µm

Length

69.85mm

Thickness

1.5mm

Width

69.85mm

COO (Country of Origin):
CN

RE934-05E Multiadapter TQFP32 to 100


Adaption circuit board for TQFP32 to TQFP100 (0.50 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly