RE909, Double Sided Extender Board Adapter With Adaption Circuit Board FR4 13.02 x 8.25 x 1.5mm
- RS Stock No.:
- 897-1433
- Mfr. Part No.:
- RE909
- Brand:
- Roth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 897-1433
- Mfr. Part No.:
- RE909
- Brand:
- Roth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Roth Elektronik | |
Type | Adapter With Adaption Circuit Board | |
Base Material | Epoxy fibre-glass | |
Number of Sides | 2 | |
Dimensions | 13.02 x 8.25 x 1.5mm | |
Copper Thickness | 35µm | |
FR Material Grade | FR4 | |
Length | 13.02mm | |
Thickness | 1.5mm | |
Width | 8.25mm | |
Select all | ||
---|---|---|
Brand Roth Elektronik | ||
Type Adapter With Adaption Circuit Board | ||
Base Material Epoxy fibre-glass | ||
Number of Sides 2 | ||
Dimensions 13.02 x 8.25 x 1.5mm | ||
Copper Thickness 35µm | ||
FR Material Grade FR4 | ||
Length 13.02mm | ||
Thickness 1.5mm | ||
Width 8.25mm | ||
- COO (Country of Origin):
- CN
RE909 Adapter SOT 23-3
Adaption circuit board for SOT23-3 with 0.95 mm pitch
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Shield pad
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Shield pad