- RS Stock No.:
- 631-2797
- Mfr. Part No.:
- ICB-052
- Brand:
- Sunhayato
In stock - FREE next working day delivery available
Added
Price Each
£5.77
(exc. VAT)
£6.92
(inc. VAT)
Units | Per unit |
1 + | £5.77 |
- RS Stock No.:
- 631-2797
- Mfr. Part No.:
- ICB-052
- Brand:
- Sunhayato
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Type | Seal Substrate |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 100 x 50 x 0.1mm |
FR Material Grade | FR4 |
Length | 100mm |
Thickness | 0.1mm |
Width | 50mm |
Related links
- ICB-053, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm
- ICB-062, Single Sided Extender Board Seal Substrate FR4 100 x 55 x 0.1mm
- ICB-066, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
- ICB-057, Single Sided Extender Board Seal Substrate FR4 100 x 55 x 0.1mm
- ICB-058, Single Sided Extender Board Seal Substrate FR4 100 x 55 x 0.1mm
- ICB-054, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm
- ICB-063, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
- ICB-067, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm