- RS Stock No.:
- 401-8156
- Mfr. Part No.:
- SSP-83
- Brand:
- Sunhayato
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£7.14
(exc. VAT)
£8.57
(inc. VAT)
Units | Per unit |
1 - 9 | £7.14 |
10 - 24 | £6.08 |
25 - 49 | £5.56 |
50 - 74 | £5.43 |
75 + | £5.28 |
- RS Stock No.:
- 401-8156
- Mfr. Part No.:
- SSP-83
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SOP converter board, 0.8 mm pitch
Converts SOP IC 0.8 mm pitch into 2.54 mm pitch
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 88 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 62.96 x 33.65 x 1mm |
FR Material Grade | FR4 |
Length | 62.96mm |
Thickness | 1mm |
Width | 33.65mm |
- RS Stock No.:
- 401-8156
- Mfr. Part No.:
- SSP-83
- Brand:
- Sunhayato
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- 84 Way Single Sided Extender Board Converter Board FR4 62.96 x 38.1 x 1mm
- SSP-53, 96 Way Double Sided Extender Board Converter Board FR4...
- SSP-123, 64 Way Double Sided Extender Board Converter Board FR4...
- SSP-63, 96 Way Double Sided Extender Board Converter Board FR4...
- SSP-51, 32 Way Double Sided Extender Board Converter Board FR4...
- SSP-81, 24 Way Double Sided Extender Board Converter Board FR4...
- SSP-102, 40 Way Double Sided Extender Board Converter Board FR4...
- SSP-61, 32 Way Double Sided Extender Board Converter Board FR4...