RE1330-LF, Single Sided Extender Board Universal Board FR4 150 x 28mm
- RS Stock No.:
- 808-8354
- Mfr. Part No.:
- RE1330-LF
- Brand:
- Roth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-8354
- Mfr. Part No.:
- RE1330-LF
- Brand:
- Roth Elektronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roth Elektronik | |
| Type | Universal Board | |
| Base Material | Epoxy Glass Fabric Laminate | |
| Number of Sides | 1 | |
| Dimensions | 150 x 28 mm x 0.8mm | |
| Copper Thickness | 35µm | |
| FR Material Grade | FR4 | |
| Length | 150mm | |
| Thickness | 0.8mm | |
| Width | 28mm | |
| SMD Component Type | SM | |
Select all | ||
|---|---|---|
Brand Roth Elektronik | ||
Type Universal Board | ||
Base Material Epoxy Glass Fabric Laminate | ||
Number of Sides 1 | ||
Dimensions 150 x 28 mm x 0.8mm | ||
Copper Thickness 35µm | ||
FR Material Grade FR4 | ||
Length 150mm | ||
Thickness 0.8mm | ||
Width 28mm | ||
SMD Component Type SM | ||
- COO (Country of Origin):
- CN
Self-Adhesive Adapters
These self-adhesive PCB adapters from Roth Elektronik are available with a range of contact options and sizes with the following features:
Hot air levelling – HAL-lead-free
Pre-scratched break point
One-sided
Without holes
35 μm CU
Pre-scratched break point
One-sided
Without holes
35 μm CU
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
