32P-SOD, 32 Way Extender Board Adapter Conversion Adapter FR4 44.61 x 27.94 x 1.6mm
- RS Stock No.:
- 391-7585
- Mfr. Part No.:
- 32P-SOD
- Brand:
- Sunhayato
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 391-7585
- Mfr. Part No.:
- 32P-SOD
- Brand:
- Sunhayato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sunhayato | |
Type | Conversion Adapter | |
Number of Contacts | 32 | |
Base Material | Epoxy Glass Fabric Laminate | |
Dimensions | 44.61 x 27.94 x 1.6mm | |
FR Material Grade | FR4 | |
Length | 44.61mm | |
Thickness | 1.6mm | |
Width | 27.94mm | |
Select all | ||
---|---|---|
Brand Sunhayato | ||
Type Conversion Adapter | ||
Number of Contacts 32 | ||
Base Material Epoxy Glass Fabric Laminate | ||
Dimensions 44.61 x 27.94 x 1.6mm | ||
FR Material Grade FR4 | ||
Length 44.61mm | ||
Thickness 1.6mm | ||
Width 27.94mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Universal Board Converter Adapter
from SOP
Changes SOP to 2.54 mm pitch
Suitable for use with universal boards
Suitable for use with universal boards