Plastic Fire Extinguisher, Exit, English, Exit Sign
- RS Stock No.:
- 763-1796
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-1796
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Self-Adhesive | Yes | |
| Sign Description | Fire Extinguisher | |
| Material | Plastic | |
| Width | 450mm | |
| Sign or Label | Sign | |
| Text Message | Exit | |
| Text Language | English | |
| Colour | Green/White | |
| Quantity Per Package | 1 | |
| Height | 150 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Self-Adhesive Yes | ||
Sign Description Fire Extinguisher | ||
Material Plastic | ||
Width 450mm | ||
Sign or Label Sign | ||
Text Message Exit | ||
Text Language English | ||
Colour Green/White | ||
Quantity Per Package 1 | ||
Height 150 mm | ||
- COO (Country of Origin):
- GB
Approvals
PSPA class B
Standards
PSPA class B
