Vinyl FIRE EXIT, Fire Exit, English, Exit Sign

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
370-1368
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Self-Adhesive

Yes

Sign Description

FIRE EXIT

Material

Vinyl

Width

300mm

Sign or Label

Label

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

COO (Country of Origin):
GB

Running Man Right


In Self Adhesive Vinyl (SAV) or PVC
Photoluminescent options


Emergency Escape Signs


The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together with the provision of emergency lighting where appropriate.
Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:


A rectangle or square shape
A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)


The regulations also state that all fire exit safety signs must contain a symbol e.g. a running man. Supplementary text only signs (e.g. FIRE EXIT) can be included on a sign or used in conjuction with a symbol sign but cannot be used without a symbol.