Amphenol Industrial Electric vehicle connector
- RS Stock No.:
- 174-2003
- Mfr. Part No.:
- C310003623
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-2003
- Mfr. Part No.:
- C310003623
- Brand:
- Amphenol
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Wire Size | 4 → 6 mm² | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| Height | 6.9mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Wire Size 4 → 6 mm² | ||
Orientation Straight | ||
Contact Gender Female | ||
Termination Method Crimp | ||
Height 6.9mm | ||
Width 20mm | ||
- COO (Country of Origin):
- CN
