Amphenol Industrial, HVSL633 Electric vehicle connector Plug, 40A
- RS Stock No.:
- 174-1998
- Mfr. Part No.:
- HVSL633023A104
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-1998
- Mfr. Part No.:
- HVSL633023A104
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | HVSL633 | |
| Number of Rows | 1 | |
| Number of Contacts | 3 | |
| Wire Size | 4 → 6 mm² | |
| Current Rating | 40A | |
| Connector Gender | Male | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Termination Method | Crimp | |
| Key Type | A | |
| Colour | Orange | |
| IP Rating | IP2XB, IP67, IP69K | |
| Mounting Type | Box Mount | |
| Maximum Operating Temperature | +125°C | |
| Contact Plating | Tin | |
| Width | 50mm | |
| Housing Material | Nylon 66 | |
| Contact Material | Copper Alloy | |
| Height | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 47mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series HVSL633 | ||
Number of Rows 1 | ||
Number of Contacts 3 | ||
Wire Size 4 → 6 mm² | ||
Current Rating 40A | ||
Connector Gender Male | ||
Contact Gender Female | ||
Orientation Straight | ||
Termination Method Crimp | ||
Key Type A | ||
Colour Orange | ||
IP Rating IP2XB, IP67, IP69K | ||
Mounting Type Box Mount | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Tin | ||
Width 50mm | ||
Housing Material Nylon 66 | ||
Contact Material Copper Alloy | ||
Height 45mm | ||
Minimum Operating Temperature -40°C | ||
Depth 47mm | ||
- COO (Country of Origin):
- CN
HVSL Series is designed for various xEV applications, including power and signal interconnect solutions. Different versions are available, from 1 position to 3 positions and a rated current from 23A to 250A.
Integrated internal HVIL
Current rating up to 40A
Two-stage, tool or thumb activated
latching
No tool required to unmate
Touch-proof
Multiple coding positions
CPA available
Current rating up to 40A
Two-stage, tool or thumb activated
latching
No tool required to unmate
Touch-proof
Multiple coding positions
CPA available
HVSL633 is a 3 position connector with a current carrying capacity from 23 to 40A and 4 to 6mm2 crimping cable. Specially designed for DC-DC, air-conditioner, and others xEV devices' Equipment.
