Amphenol Electric vehicle connector
- RS Stock No.:
- 174-1994
- Mfr. Part No.:
- HVCODC24VELOCK
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-1994
- Mfr. Part No.:
- HVCODC24VELOCK
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| IP Rating | IP65 | |
| Mounting Type | Cable Mount | |
| Colour | Grey | |
| Maximum Operating Temperature | +85°C | |
| Contact Resistance | 0.35 mΩ, 0.5 mΩ | |
| Contact Plating | Nickel, Silver | |
| Housing Material | Nylon | |
| Width | 54mm | |
| Standards Met | IEC 61851-1, IEC 62196-2, IEC 62196-3 | |
| Height | 63mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
IP Rating IP65 | ||
Mounting Type Cable Mount | ||
Colour Grey | ||
Maximum Operating Temperature +85°C | ||
Contact Resistance 0.35 mΩ, 0.5 mΩ | ||
Contact Plating Nickel, Silver | ||
Housing Material Nylon | ||
Width 54mm | ||
Standards Met IEC 61851-1, IEC 62196-2, IEC 62196-3 | ||
Height 63mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
