Amphenol Industrial Electric vehicle connector
- RS Stock No.:
- 174-1971
- Mfr. Part No.:
- C310003614
- Brand:
- Amphenol
Bulk discount available
Subtotal (1 unit)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | £1.00 |
| 50 - 99 | £0.28 |
| 100 - 249 | £0.25 |
| 250 - 499 | £0.23 |
| 500 + | £0.21 |
*price indicative
- RS Stock No.:
- 174-1971
- Mfr. Part No.:
- C310003614
- Brand:
- Amphenol
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Wire Size | 0.5 mm² | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Wire Size 0.5 mm² | ||
Orientation Straight | ||
Contact Gender Female | ||
Termination Method Crimp | ||
Width 15mm | ||
- COO (Country of Origin):
- CN
