Amphenol Industrial, HVSLS800 EV Connector Plug, 180A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-1961
Mfr. Part No.:
HVSLS800022A1H6
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

HVSLS800

Number of Rows

1

Number of Contacts

2

Current Rating

180A

Connector Gender

Male

Orientation

Straight

Contact Gender

Female

Key Type

A

Termination Method

Screw

Colour

Orange

Mounting Type

Box Mount

Standards Met

EN 60664-1

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Minimum Operating Temperature

-40°C

Depth

69mm

Width

73.6mm

Height

66mm

Contact Plating

Silver

Maximum Operating Temperature

+125°C

Pin Diameter

8mm

COO (Country of Origin):
CN
HVSL Series is designed for various xEV applications, including power and signal interconnect solutions. Different versions are available, from 1 position to 3 positions and a rated current from 23A to 250A.

Integrated internal HVIL

Current rating up to 180A

No tool required to unmate

Touch-proof

Multiple coding positions

CPA available

Excel Mate Metal is a 2-pin connector with a current carrying capacity of 180A and 35 to 50mm2 crimping cable. Specially designed for battery, inverters, junction boxes, power distribution boxes and others xEV devices' equipment.