Amphenol Industrial, EL RADSOK Plug with HVIL Electric vehicle connector Plug, 13 → 70A
- RS Stock No.:
- 124-4122
- Mfr. Part No.:
- ELP4Y4
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4122
- Mfr. Part No.:
- ELP4Y4
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Range | RADSOK | |
| Series | EL | |
| Connector Type | RADSOK Plug with HVIL | |
| Number of Rows | 2 | |
| Number of Contacts | 4 | |
| Wire Size | 10 mm² | |
| Current Rating | 13 → 70A | |
| Operating Voltage | 800 V ac | |
| Connector Gender | Male | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Termination Method | Crimp | |
| Key Type | Y | |
| IP Rating | IP67 | |
| Mounting Type | Cable Mount | |
| Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| Depth | 58.5mm | |
| Width | 40.9mm | |
| Pin Diameter | 3.6mm | |
| Maximum Operating Temperature | +125°C | |
| Applications | EV/HEV | |
| For Use With | 4 Position ePower-Lite Receptacle with HVIL | |
| Height | 40.4mm | |
| Standards Met | IEC 60529, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Range RADSOK | ||
Series EL | ||
Connector Type RADSOK Plug with HVIL | ||
Number of Rows 2 | ||
Number of Contacts 4 | ||
Wire Size 10 mm² | ||
Current Rating 13 → 70A | ||
Operating Voltage 800 V ac | ||
Connector Gender Male | ||
Contact Gender Female | ||
Orientation Straight | ||
Termination Method Crimp | ||
Key Type Y | ||
IP Rating IP67 | ||
Mounting Type Cable Mount | ||
Colour Orange | ||
Minimum Operating Temperature -40°C | ||
Depth 58.5mm | ||
Width 40.9mm | ||
Pin Diameter 3.6mm | ||
Maximum Operating Temperature +125°C | ||
Applications EV/HEV | ||
For Use With 4 Position ePower-Lite Receptacle with HVIL | ||
Height 40.4mm | ||
Standards Met IEC 60529, UL 94 V-0 | ||
- COO (Country of Origin):
- CN
