Amphenol, SurLok Plus RADSOK Electric vehicle connector Socket, 100A

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£5.79

(exc. VAT)

£6.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£5.79
5 - 9£5.54
10 +£5.31

*price indicative

RS Stock No.:
124-3957
Mfr. Part No.:
SLP R A 16 C P S B
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Range

R4 RADSOK

Series

SurLok Plus

Connector Type

RADSOK

Number of Rows

1

Number of Contacts

1

Wire Size

16 mm²

Current Rating

100A

Operating Voltage

1000 V ac/dc

Connector Gender

Female

Orientation

Straight

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Mounting Type

Panel Mount

Colour

Black

Standards Met

UL 94-V0

Pin Diameter

5.7mm

Depth

40.7mm

Minimum Operating Temperature

-40°C

For Use With

SurLok 1-Position Plug

Maximum Operating Temperature

125°C

Applications

BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit

COO (Country of Origin):
CN