Amphenol, SurLok Plus RADSOK Electric vehicle connector Plug, 200A
- RS Stock No.:
- 124-3940
- Mfr. Part No.:
- SLP IP B 50 B S R 0
- Brand:
- Amphenol
Image representative of range
Subtotal (1 unit)*
£29.45
(exc. VAT)
£35.34
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £29.45 |
| 5 - 9 | £27.98 |
| 10 + | £27.37 |
*price indicative
- RS Stock No.:
- 124-3940
- Mfr. Part No.:
- SLP IP B 50 B S R 0
- Brand:
- Amphenol
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Range | R4 RADSOK | |
| Series | SurLok Plus | |
| Connector Type | RADSOK | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 50 mm² | |
| Current Rating | 200A | |
| Operating Voltage | 1000 V ac/dc | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Colour | Red | |
| Mounting Type | Cable Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 24.6mm | |
| Pin Diameter | 8mm | |
| Standards Met | UL 94-V0 | |
| Width | 21.4mm | |
| Applications | BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit | |
| Depth | 72.4mm | |
| For Use With | SurLok 1-Position Receptacle | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Range R4 RADSOK | ||
Series SurLok Plus | ||
Connector Type RADSOK | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 50 mm² | ||
Current Rating 200A | ||
Operating Voltage 1000 V ac/dc | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Colour Red | ||
Mounting Type Cable Mount | ||
Minimum Operating Temperature -40°C | ||
Height 24.6mm | ||
Pin Diameter 8mm | ||
Standards Met UL 94-V0 | ||
Width 21.4mm | ||
Applications BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit | ||
Depth 72.4mm | ||
For Use With SurLok 1-Position Receptacle | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
