Amphenol Industrial, SurLok Plus RADSOK Receptacle with HVIL Electric vehicle connector Socket, 200A

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-3906
Mfr. Part No.:
SLP R B T P S R
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Range

R4 RADSOK

Series

SurLok Plus

Connector Type

RADSOK Receptacle with HVIL

Number of Rows

1

Number of Contacts

1

Wire Size

35 mm², 50 mm²

Current Rating

200A

Operating Voltage

1000 V ac/dc

Connector Gender

Female

Orientation

Straight

Contact Gender

Male

Termination Method

Screw

Mounting Type

Panel Mount

Colour

Red

IP Rating

IP67

Depth

46.2mm

Minimum Operating Temperature

-40°C

For Use With

SurLok 1-Position Plug

Maximum Operating Temperature

+125°C

Applications

BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit

Pin Diameter

8mm

Standards Met

UL 94-V0

COO (Country of Origin):
CN