Amphenol Industrial, MSD Manual Service Disconnect Electric Vehicle Service disconnect Plug, 550A
- RS Stock No.:
- 123-5222
- Mfr. Part No.:
- MSDM5502
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-5222
- Mfr. Part No.:
- MSDM5502
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Series | MSD | |
| Connector Type | Manual Service Disconnect | |
| Current Rating | 550A | |
| Operating Voltage | 690 V ac | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Gender | Male | |
| Termination Method | Plug In | |
| Mounting Type | Flange Mount | |
| Colour | Orange | |
| IP Rating | IP67, IP69K | |
| Height | 103mm | |
| Maximum Operating Temperature | +70°C | |
| Applications | PHEV System | |
| For Use With | HV Battery Pack | |
| Standards Met | LV215, USCAR2, USCAR37 | |
| Width | 105.5mm | |
| Latching Type | 2 Stage Lever | |
| Depth | 62mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Series MSD | ||
Connector Type Manual Service Disconnect | ||
Current Rating 550A | ||
Operating Voltage 690 V ac | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Gender Male | ||
Termination Method Plug In | ||
Mounting Type Flange Mount | ||
Colour Orange | ||
IP Rating IP67, IP69K | ||
Height 103mm | ||
Maximum Operating Temperature +70°C | ||
Applications PHEV System | ||
For Use With HV Battery Pack | ||
Standards Met LV215, USCAR2, USCAR37 | ||
Width 105.5mm | ||
Latching Type 2 Stage Lever | ||
Depth 62mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
