Schneider Electric 3 Phase 7,4kW EV Charging Point, 220 → 240V ac O/P, 32A O/P Type 2

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-4002
Mfr. Part No.:
EVB1A22P4KI
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Output Voltage

220 → 240 V ac, 380 → 415V ac

Output Current

32A

Output Power

7,4 kW, 22kW

Number of Sockets

1

Number of Phases

3

Socket Type

Type 2

Length

331mm

Width

170mm

Height

440mm

For Use With

Key

COO (Country of Origin):
FR

Schneider EVLink Smart Wallbox EVB1A22P4KI


The Schneider EVLink Smart Wallbox EVB1A22P4KI is a 3-phase 7kW/22kW state-of-the-art electric vehicle (EV) charging point, offering a convenient, safe, and efficient way to charge your EV. This advanced charging point is designed for semi-public parking facilities, corporate EV fleets and apartment complexes. The EVB1A22P4KI model features energy metering capabilities plus all the connectivity you need to ensure user authentication, generate reports and billing, allocate costs to individual users, and perform remote maintenance.

Key Features


  • Complying with IEC Standards

  • Mode 3 Level 2 Charging

  • Ethernet GPRS RS485 WiFi Connectivity

  • Single right-side type 2 socket with shutter

  • Charging access via key

  • It can be controlled by remote. 1 multi-colour illuminated push-button, stop and restart

  • IP54

Key Benefits


  • Easy Installation: The Wallbox can be easily installed by a professional electrician and can be integrated workplace charging network. Suitable for wall mounting or pedestal mounting.

  • Safe and Secure: The Wallbox has advanced safety features, including built-in ground fault protection and an anti-tamper mechanism.

  • Fast Charging: The Wallbox can provide a fast charging experience for compatible EVs, reducing the time needed to charge the vehicle.

  • Remote Monitoring: The Wallbox can be remotely monitored and managed through a smartphone app or a web interface, providing convenience and peace of mind.

  • Enhanced sustainability: The EVLink Smart Wallbox range helps to support the transition to a more sustainable transportation future by promoting the adoption of EVs.