ABB 3 Phase 22kW EV Charging Point, 320 → 480V ac O/P, 32A O/P Type 2
- RS Stock No.:
- 212-0653
- Mfr. Part No.:
- 6AGC081282
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-0653
- Mfr. Part No.:
- 6AGC081282
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Output Voltage | 320 → 480V ac | |
| Output Current | 32A | |
| Output Power | 22kW | |
| Number of Sockets | 1 | |
| Number of Phases | 3 | |
| Socket Type | Type 2 | |
| Length | 195mm | |
| Width | 110mm | |
| Height | 320mm | |
| Connectivity Type | WiFi/Ethernet/Bluetooth/Modbus/4G | |
| EV Charging Level | 3 | |
| Mounting Type | Wall Mount | |
| For Use With | RFID, 4G, DISPLAY, MID CERTIFICATION | |
| Tethered/Untethered | Untethered | |
| Termination Type | Front socket with shutter | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Output Voltage 320 → 480V ac | ||
Output Current 32A | ||
Output Power 22kW | ||
Number of Sockets 1 | ||
Number of Phases 3 | ||
Socket Type Type 2 | ||
Length 195mm | ||
Width 110mm | ||
Height 320mm | ||
Connectivity Type WiFi/Ethernet/Bluetooth/Modbus/4G | ||
EV Charging Level 3 | ||
Mounting Type Wall Mount | ||
For Use With RFID, 4G, DISPLAY, MID CERTIFICATION | ||
Tethered/Untethered Untethered | ||
Termination Type Front socket with shutter | ||
- COO (Country of Origin):
- CN
ABB EV Charging Point, 3-Phase/32A, 22 kW Output - 6AGC081282
This EV charging point by ABB is a reliable and efficient solution for electric vehicle charging. With 3-phase/32A power supply, RFID capabilities, and MID certification, it ensures fast and secure charging for electric vehicles. The Type 2 socket with a shutter design adds an extra layer of safety, while the 22 kW output power provides a quick charging experience. Ideal for both indoor and outdoor use, this charging point is designed to meet the needs of modern electric vehicle users.
Features & Benefits
• 3-phase/32A output current for fast and efficient charging
• Type 2 socket with shutter for enhanced safety
• RFID charging point for secure user authentication
• MID certification ensures accurate metering of energy consumption
• 22 kW output power for quick charging of electric vehicles
• Type 2 socket with shutter for enhanced safety
• RFID charging point for secure user authentication
• MID certification ensures accurate metering of energy consumption
• 22 kW output power for quick charging of electric vehicles
Applications
• Ideal for use in residential complexes, commercial parking lots, and public charging stations
• Suitable for electric vehicle owners looking for a reliable and fast charging solution
• Can be used for integration into smart grid systems for efficient energy management
• Suitable for electric vehicle owners looking for a reliable and fast charging solution
• Can be used for integration into smart grid systems for efficient energy management
Can it be used for both indoor and outdoor charging?
Yes, the EV charging point is designed for both indoor and outdoor use.
Will it work with all types of electric vehicles?
Yes, it is compatible with a wide range of electric vehicles that support Type 2 charging.
Is the RFID authentication system easy to use?
The RFID system provides secure and convenient user authentication for seamless charging experiences.
Can it be integrated with smart home systems?
Yes, the EV charging point can be integrated into smart home systems for enhanced control and monitoring.
How long does it take to fully charge an electric vehicle?
The 22 kW output power ensures quick and efficient charging, depending on the electric vehicle's battery capacity.
Warning
This product includes a shuttered socket suitable for the French market. This product can also be used in other countries, but versions with tethered cable and standard Type 2 sockets are also available for other markets outside of France.
